8UD1900-2WA00 | Siemens

Extension shaft, (L x W x H) 300 x 8 x 8 mm, for rotary actuator 3VA, 3RV, 8UD1900-2WA00

Order No.: 80P9379
EAN: 4042949420040
MPN:
8UD1900-2WA00
8UD19002WA00
8UD1900-2WA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5775 €

Extension shaft 300 mm, 8x 8 mm. Accessory for: Door-coupling rotary mechanism and Side rotary operating mechanism 3VA, 3RV.

Technical specifications
Width 8 mm
Suitable for Drehantrieb 3VA, 3RV
Height 8 mm
Length 300 mm
Product type Verlängerungswelle
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes