8UD1900-6HA00 | Siemens
Door coupling, 8 x 8 mm, large knob, (L x W x H) 40 x 38.4 x 39 mm, for door clutch rotary drive, 8UD1900-6HA00
Order No.: 80P9297
EAN: 4001869527826
MPN:
8UD1900-6HA00
8UD19006HA00
Unit Price (€ / pc.)
36.8781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling Size 8x 8 mm, large head. Accessory for: Door-coupling rotary operating mechanism Shaft 8x 8 mm, 3KD.
Technical specifications
Version | 8 x 8 mm, großer Knopf | |
Width | 38.4 mm | |
Suitable for | Türkupplungsdrehantrieb | |
Height | 39 mm | |
Length | 40 mm | |
Product type | Türkupplung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |