6AV7860-0BH50-0AA0 | Siemens
SIMATIC IPC DVI-D cable, 5 m, for SIMATIC flat panel, 6AV7860-0BH50-0AA0
Unit Price (€ / pc.)
83.5380 € *
Standard delivery time from the manufacturer is: 1 Week
6AV78600BH500AA0, Siemens
SIMATIC Flat Panel connection cable Industrial Grade DVI-D 5m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DVI-D cable | |
| Connection (1) | DVI-D | |
| Cable length | 5 m | |
| Suitable for | SIMATIC flat panel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |