6AV7860-0CH30-0AA0 | Siemens

SIMATIC IPC flat panel connection cable, 3 m, for SIMATIC flat panel, 6AV7860-0CH30-0AA0

Order No.: 70P4212
EAN: 4042948484371
MPN:
6AV7860-0CH30-0AA0
6AV78600CH300AA0
Series: SIMATIC IPC
6AV7860-0CH30-0AA0 Siemens System wiring and connections
Image may differ
Unit Price (€ / pc.)
28.5957 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.5957 €

6AV78600CH300AA0, Siemens

SIMATIC Flat Panel connection cable Industrial Grade USB 3m.

Technical specifications
Filter Property Value
Product type flat panel connection cable
Connection (1) USB
Cable length 3 m
Suitable for SIMATIC flat panel
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes