6AV7860-0CH50-0AA0 | Siemens

SIMATIC IPC flat panel connection cable, 5 m, for SIMATIC flat panel, 6AV7860-0CH50-0AA0

Order No.: 70P4213
EAN: 4042948484388
MPN:
6AV7860-0CH50-0AA0
6AV78600CH500AA0
Series: SIMATIC IPC
6AV7860-0CH50-0AA0 Siemens System wiring and connections
Image may differ
Unit Price (€ / pc.)
38.8416 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8416 €

6AV78600CH500AA0, Siemens

SIMATIC Flat Panel connection cable Industrial Grade USB 5m.

Technical specifications
Connection (1) USB
Suitable for SIMATIC Flat Panel
Cable length 5 m
Product type Flat Panel Anschlussleitung
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes