6DL1193-6TP00-0BN0 | Siemens
SIMATIC ET 200SP terminal block, for ET 200SP HA, 6DL1193-6TP00-0BN0
Order No.: 70P4332
EAN: 4047622614396
MPN:
6DL1193-6TP00-0BN0
6DL11936TP000BN0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
162.7325 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
6DL11936TP000BN0, Siemens
SIMATIC ET 200SP HA, terminal block, type N0, 64 push-in terminals, Width: 45 mm .
Technical specifications
Connection (1) | Klemmenleiste, 64-polig | |
Connection (2) | offenes Ende | |
Suitable for | ET 200SP HA | |
Product type | Terminalblock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |