6ES7194-6KB00-0XA0 | Siemens
SIMATIC DP Y-cable with 2x M12 connector, 0.2 m, for ET 200, 6ES7194-6KB00-0XA0
Unit Price (€ / pc.)
39.1748 € *
Available: 1 pcs.
Leadtime: 1 Week **
6ES71946KB000XA0, Siemens
SIMATIC DP, Y cable, for fail-safe distributed I/O ET 200, IP 65/67, for connection of single channel sensors (1 to1 evaluation) 5-pin M12, 200mm, 1 piece per packing unit.
Technical specifications
Suitable for | ET 200 | |
Cable length | 0.2 m | |
Product type | Y-Kabel mit 2x M12 Steckverbinder |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |