6ES7901-3DB30-0XA0 | Siemens
SIMATIC S7-200 USB/PPI cable, 5.63 m, for SIMATIC S7-200, 6ES7901-3DB30-0XA0
Order No.: 70P5367
EAN: 4025515069102
MPN:
6ES7901-3DB30-0XA0
6ES79013DB300XA0
Series: SIMATIC S7-200
Unit Price (€ / pc.)
292.8709 € *
Available: 0 pcs.
Leadtime: On Request **
6ES79013DB300XA0, Siemens
SIMATIC S7-200, USB/PPI cable MM MULTIMASTER, for connection of S7-200 to USB PC interface, no Freeport support Accessories for SIMATIC are the first choice for interaction with the programmable controller. We place the same quality requirements on our accessories as we do on our core products.
Technical specifications
Version | USB/PPI cable | |
Suitable for | SIMATIC S7-200 | |
Cable length | 5.63 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |