6ES7960-1BC00-5AA5 | Siemens

SIMATIC S7-1500 fiber optic sync cable, 2 m, for SIMATIC S7-1500H, 6ES7960-1BC00-5AA5

Order No.: 70P5459
EAN: 4047623409779
MPN:
6ES7960-1BC00-5AA5
6ES79601BC005AA5
Series: SIMATIC S7-1500
6ES7960-1BC00-5AA5 Siemens System wiring and connections
Image may differ
Unit Price (€ / pc.)
142.681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.681 €

6ES79601BC005AA5, Siemens

SIMATIC S7-1500H Sync plug-in cable FO 2m.

Technical specifications
Connection (1) LWL
Suitable for SIMATIC S7-1500H
Cable length 2 m
Product type LWL-Sync-Kabel
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes