6ES7972-0BB52-0XA0 | Siemens
SIMATIC DP DP-PROFIBUS plug, for RS 485, 6ES7972-0BB52-0XA0
Unit Price (€ / pc.)
79.6943 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES79720BB520XA0, Siemens
SIMATIC DP, Connection plug for PROFIBUS up to 12 Mbit/s 90° cable outlet, Insulation displacement method FastConnect, With PG receptacle 15.8x 59x 35.6 mm (BxHxD) Zubehör für SIMATIC DP.
Technical specifications
Connection (1) | Stecker | |
Suitable for | RS 485 | |
Product type | DP-PROFIBUS-Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |