6ES7972-0DA60-0XA0 | Siemens

SIMATIC DP bus connector plug, for profibus, 6ES7972-0DA60-0XA0

Order No.: 70P5482
EAN: 4025515071587
MPN:
6ES7972-0DA60-0XA0
6ES79720DA600XA0
Series: SIMATIC DP
6ES7972-0DA60-0XA0 Siemens System wiring and connections
Image may differ
Unit Price (€ / pc.)
85.0969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.0969 €

6ES79720DA600XA0, Siemens

SIMATIC DP, Bus connection plug for PROFIBUS with slanted cable outlet, max 1.5 Mbaud, (W x H x D): 16 x 72.7 x 34 mm insulation displacement terminations, with connectible, passive bus termination for RS485-IS circuit, without PG connection socket, can only be used on Ex I PROFIBUS devices Accessories for SIMATIC DP.

Technical specifications
Geeignet für Profibus
Produkt-Art Busanschlussstecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid [Blei(II)oxid]