6SL3260-4NA00-1VB0 | Siemens
SINAMICS V90 setpoint cable, 1 m, for SINAMICS V90, 6SL3260-4NA00-1VB0
Unit Price (€ / pc.)
159.2696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pre-assembled setpoint cable for connection to SINAMICS V90 with controller 50x0.08 Tmax.= 13.7 mm Length (m)=1 m SINAMICS control/setpoint cable - Control/setpoint cable for the SINAMICS V90 drive. The setpoint signal cable has a 50-pin plug connector at each end as well as a separate terminal block on the controller side. The cable is available in lengths from 0.5 m to 1 m.
Technical specifications
Anschluss (2) | offenes Ende | |
Geeignet für | SINAMICS V90 | |
Kabellänge | 1 m | |
Produkt-Art | Sollwertkabel |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |