6XV1440-4AN20 | Siemens
SIMATIC HMI HMI connection cable, 20 m, for mobile panels, 6XV1440-4AN20
Unit Price (€ / pc.)
883.7297 € *
Available: 0 pcs.
Leadtime: 1 Week **
6XV14404AN20, Siemens
Connecting cable for Mobile Panels (MPI/PROFIBUS), special length 20 m.
Technical specifications
Product type | HMI-Anschlusskabel | |
Connection (1) | MPI | |
Connection (2) | PROFIBUS | |
Cable length | 20 m | |
Suitable for | Mobile Paneele |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |