3NJ6920-3DE00 | Siemens
Current transformer busbar, for load-break switch, 3NJ6920-3DE00
Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Current transformer busbars for 1 current transformer with 14 mm bushing opening Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Suitable for | Lasttrennschalter | |
Product type | Stromwandlerschiene |
Country of origin | BG |
Customs tariff number | 85049090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |