3NJ6930-3DB00 | Siemens

Current transformer busbar, for load-break switch, 3NJ6930-3DB00

Order No.: 27H2007
EAN: 4011209697812
MPN:
3NJ6930-3DB00
3NJ69303DB00
3NJ6930-3DB00 Siemens T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
54.2164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.2164 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Current transformer busbars for 1 current transformer Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Geeignet für Lasttrennschalter
Zubehörart Stromwandlerschiene
Logistics
Ursprungsland BG
Zolltarifnummer 85049090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes