7MH5001-0AD01 | Siemens
Digital connection box, 4 channels, stainless steel for load cells/ strain gauge full bridge (1-4mV/V), 7MH5001-0AD01
Order No.: 81P9103
EAN: 4047623606406
MPN:
7MH5001-0AD01
7MH50010AD01
Unit Price (€ / pc.)
1,069.6672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,069.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,069.6672 €
Stainless steel enclosure, 7MH5001-0AD01, Siemens
SIWAREX DB digital junction box 4 channels stainless steel enclosure for connection of strain gauge load cells/full bridges (1-4mV/V) to SIWAREX weighing electronics type of protection: IP66, dimensions: 110 x 204 x 73 mm, Ex approval (ATEX and IECEX): II 3 G Ex ec IIC T4 Gc and II 3 D Ex tc IIIC T120°C DC.
Technical specifications
Product type | digitaler Anschlusskasten | |
Version | 4 Kanäle, Edelstahl | |
Suitable for | Wägezellen/ DMS-Vollbrücke (1-4mV/V) |
Download
Logistics
Country of origin | CA |
Customs tariff number | 84239090 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |