3RA2811-1CW10 | Siemens
Time relay, 0.05 to 100 s, delayed switch-on, 1 Form A (N/O), 24-240 V AC/DC, 3RA2811-1CW10
Order No.: 27H8452
EAN: 4011209789845
MPN:
3RA2811-1CW10
3RA28111CW10
Unit Price (€ / pc.)
71.2691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dlectronic timing relay, ON-delay, with semiconductor output, time range 0.05-100 s, 24-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2.1 / 3RT2.2 and auxiliary contactors 3RH2 function module SIRIUS 3RA28 for direct-on-line starting for mounting on 3RT2 contactors and 3RH2 contactor relays for switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup or fan running-on control.
Technical specifications
Connection | Schraubanschluss | |
Function | einschaltverzögert | |
Contact type | 1 Schließer | |
Voltage | 24-240 V AC/DC | |
Time display | 0,05 bis 100 s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |