3RA2813-2FW10 | Siemens
Time relay, 0.05 to 100 s, delayed switch-on, 1 Form A (N/O) + 1 Form B (N/C), 24-240 V AC/DC, 3 A/250 VAC, 3RA2813-2FW10
Order No.: 27H8459
EAN: 4011209789913
MPN:
3RA2813-2FW10
3RA28132FW10
Unit Price (€ / pc.)
91.035 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state time-delayed auxiliary switch, ON-delay, relay 1 NC + 1 NO, time range 0.05-100 s, 24-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, spring-loaded terminal, can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2 Solid-state time-delay auxiliary switch SIRIUS 3RA28 for the delayed switching of downstream circuits for mounting on 3RT2 contactors and 3RH2 contactor relays.
Technical specifications
Connection | Federanschluss | |
Function | einschaltverzögert | |
Contact type | 1 Schließer + 1 Öffner | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0,05 bis 100 s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |