3RA2815-1AW10 | Siemens
Auxiliary switch, 0.05 to 100 s, delayed switch-off, 1 Form C (NO/NC), 24-240 V AC/DC, 3 A/250 VAC, 3RA2815-1AW10
Order No.: 81P7268
EAN: 4011209789951
MPN:
3RA2815-1AW10
3RA28151AW10
Unit Price (€ / pc.)
93.5221 € *
Standard delivery time from the manufacturer is: 1 Week
Solid-state time-delayed auxiliary switch, off delayed, without control signal, relay: 1 CO, time range 0.05-100 s, 24-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2 Solid-state time-delay auxiliary switch SIRIUS 3RA28 for the delayed switching of downstream circuits for mounting on 3RT2 contactors and 3RH2 contactor relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 100 s | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide) |
| SVHC free | No |