3RA2831-1DG10 | Siemens

Time relay, 0.05 to 100 s, delayed switch-on, 1 Form A (N/O), 24-90 V AC/DC, 3RA2831-1DG10

Order No.: 27H8460
EAN: 4011209974128
MPN:
3RA2831-1DG10
3RA28311DG10
3RA2831-1DG10 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
78.1354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.1354 €
Dlectronic timing relay, ON-delay, with semiconductor output, time range 0.05-100 s, 24-90 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2.3 / 3RT2.4 function module SIRIUS 3RA28 for direct-on-line starting for mounting on 3RT2 contactors and 3RH2 contactor relays for switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup or fan running-on control.
Technical specifications
Connection Schraubanschluss
Function einschaltverzögert
Contact type 1 Schließer
Voltage 24-90 V AC/DC
Time display 0,05 bis 100 s
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)