3RA2832-1DH10 | Siemens
Time relay, 0.05 to 100 s, delayed switch-off, 1 Form A (N/O), 90-240 V AC/DC, 3RA2832-1DH10
Order No.: 27H8465
EAN: 4011209974180
MPN:
3RA2832-1DH10
3RA28321DH10
Unit Price (€ / pc.)
95.1762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dlectronic timing relay, off delayed, with control signal and semiconductor output, time range 0.05-100 s, 90-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2.3 / 3RT2.4 function module SIRIUS 3RA28 for direct-on-line starting for mounting on 3RT2 contactors and 3RH2 contactor relays for switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup or fan running-on control.
Technical specifications
Connection | Schraubanschluss | |
Function | ausschaltverzögert | |
Contact type | 1 Schließer | |
Voltage | 90-240 V AC/DC | |
Time display | 0,05 bis 100 s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |