3RP2005-2BW30 | Siemens

Multifunction relay, 0.05 to 100 s, 16 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 3 A/250 VAC, 3RP2005-2BW30

Order No.: 27H8695
EAN: 4011209569508
MPN:
3RP2005-2BW30
3RP20052BW30
3RP2005-2BW30 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5187 €
Timing relay, electronic Multifunction, 16 functions 2 change-over contacts 24 to 240 V AC/DC at 50/60 Hz AC 0.05 s to 100 h Overall width 45 mm Spring-type terminal timing relay SIRIUS 3RP20, Multifunctional, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Time display 0,05 bis 100 s
Function 16 Funktionen
Contact type 2 Wechsler
Voltage 24-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection Federanschluss
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei