3RP2025-1AQ30 | Siemens
Time relay, 0.05 to 100 s, delayed switch-on, 1 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2025-1AQ30
Order No.: 27H8697
EAN: 4011209569423
MPN:
3RP2025-1AQ30
3RP20251AQ30
Unit Price (€ / pc.)
89.8688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic ansprechverzögert 1 change-over contact 24 V AC/DC, 200 to 127 V AC at 50/60 Hz AC 0.05 s to 100 h Overall width 45 mm screw terminal timing relay SIRIUS 3RP20, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Connection | Schraubanschluss | |
Function | einschaltverzögert | |
Contact type | 1 Wechsler | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 24 V AC/DC | |
Time display | 0,05 bis 100 s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |