3RP2505-1BT20 | Siemens
Multifunction relay, 0.05 s to 100 h, 27 functions, 2 Form C (NO/NC), 400-440 VAC, 3 A/250 VAC, 3RP2505-1BT20
Order No.: 27H8704
EAN: 4011209944350
MPN:
3RP2505-1BT20
3RP25051BT20
Unit Price (€ / pc.)
149.8091 € *
Available: 0 pcs.
Leadtime: On Request **
Timing relay, Multifunction 2 change-over contacts, 27 functions 7 time ranges (0.05 s...100 h) 400-440 V AC at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Connection | screw connection | |
Function | 27 functions | |
Contact type | 2 Form C (NO/NC) | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 400-440 VAC | |
Time display | 0.05 s to 100 h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |