3RP2505-1RW30 | Siemens
Multifunction relay, 0.05 s to 100 h, 13 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 3 A/250 VAC, 3RP2505-1RW30
Order No.: 27H8707
EAN: 4047621010946
MPN:
3RP2505-1RW30
3RP25051RW30
Unit Price (€ / pc.)
190.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, Multifunction 2 change-over contacts, 13 functions Positively driven Relay contacts 24...240 V AC/DC at 50/60 Hz AC 7 time ranges (0.05 s...100 h) with LED, Screw terminal timing relay SIRIUS 3RP25, 13 functions, suitable for railway applications, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Connection | Schraubanschluss | |
Function | 13 Funktionen | |
Contact type | 2 Wechsler | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0,05 s bis 100 h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |