3RP2505-2AW30 | Siemens
Multifunction relay, 0.05 s to 100 h, 13 functions, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2505-2AW30
Order No.: 27H8709
EAN: 4011209943483
MPN:
3RP2505-2AW30
3RP25052AW30
Unit Price (€ / pc.)
136.5644 € *
Available: 0 pcs.
Leadtime: On Request **
Timing relay, Multifunction 1 change-over contact, 13 functions 7 time ranges (0.05 s...100 h) 12-240 V AC/DC at 50/60 Hz AC with LED Spring-type terminal (push-in) timing relay SIRIUS 3RP25, 13 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Connection | spring connection | |
Function | 13 functions | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 0.05 s to 100 h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |