3RP2505-2BT20 | Siemens
Multifunction relay, 0.05 s to 100 h, 27 functions, 2 Form C (NO/NC), 400-440 VAC, 3 A/250 VAC, 3RP2505-2BT20
Order No.: 27H8712
EAN: 4011209944367
MPN:
3RP2505-2BT20
3RP25052BT20
Unit Price (€ / pc.)
149.8091 € *
Available: 0 pcs.
Leadtime: On Request **
Timing relay, Multifunction 2 change-over contacts, 27 functions 7 time ranges (0.05 s...100 h) 400-440 V AC at 50/60 Hz AC with LED Spring-type terminal (push-in) timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Anschluss | Federanschluss | |
Funktion | 27 Funktionen | |
Kontaktart | 2 Wechsler | |
Schaltleistung | 3 A/250 VAC | |
Spannung | 400-440 VAC | |
Zeitanzeige | 0,05 s bis 100 h |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |