3RP2505-2RW30 | Siemens
Multifunction relay, 0.05 s to 100 h, 13 functions, 2 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2505-2RW30
Order No.: 27H8716
EAN: 4047621010953
MPN:
3RP2505-2RW30
3RP25052RW30
Unit Price (€ / pc.)
190.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, Multifunction 2 change-over contacts, 13 functions Positively driven Relay contacts 24...240 V AC/DC at 50/60 Hz AC 7 time ranges (0.05 s...100 h) with LED Spring-type terminal (push-in) timing relay SIRIUS 3RP25, 13 functions, suitable for railway applications, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Connection | Federanschluss | |
Function | 13 Funktionen | |
Contact type | 2 Wechsler | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 0,05 s bis 100 h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |