3RP2511-2AW30 | Siemens
Time relay, 0.5 to 10 s, delayed switch-on, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2511-2AW30
Order No.: 27H8719
EAN: 4011209943551
MPN:
3RP2511-2AW30
3RP25112AW30
Unit Price (€ / pc.)
69.6031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic ansprechverzögert 1 change-over contact, 1 time range 0.5...10 s 12-240 V AC/DC at 50/60 Hz AC with LED, Spring-type terminal (push-in) timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Connection | Federanschluss | |
Function | einschaltverzögert | |
Contact type | 1 Wechsler | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 0,5 bis 10 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |