3RP2513-1AW30 | Siemens

Time relay, 5 to 100 s, delayed switch-on, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2513-1AW30

Order No.: 27H8722
EAN: 4011209943599
MPN:
3RP2513-1AW30
3RP25131AW30
3RP2513-1AW30 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
69.6031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.6031 €
Timing relay, electronic ansprechverzögert 1 change-over contact, 1 time range 5...100 s 12-240 V AC/DC at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Time display 5 bis 100 s
Function einschaltverzögert
Contact type 1 Wechsler
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection Federanschluss
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)