3RP2525-1BB30 | Siemens
Time relay, 0.05 s to 100 h, delayed switch-on, 2 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2525-1BB30
Order No.: 27H8725
EAN: 4011209943643
MPN:
3RP2525-1BB30
3RP25251BB30
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic on-delay 2 change-over contacts, 7 time ranges 0.05 s...100 h 24 V AC/DC at 50/60 Hz AC with LED, screw terminal timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Time display | 0,05 s bis 100 h | |
Function | einschaltverzögert | |
Contact type | 2 Wechsler | |
Voltage | 24 V AC/DC | |
Breaking capacity | 3 A/250 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |