3RP2540-2BW30 | Siemens
Time relay, 0.05 to 600 s, delayed switch-off, 2 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2540-2BW30
Order No.: 27H8741
EAN: 4011209943803
MPN:
3RP2540-2BW30
3RP25402BW30
Unit Price (€ / pc.)
172.4429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic OFF delay without control signal or smooth passing make contact non-volatile 7 time ranges 0.05...600 s 12-240 V AC/DC at 50/60 Hz AC, 2 change-over contacts with LED Spring-type terminal (push-in) timing relay SIRIUS 3RP25, rückfallverzögert ohne Steuersignal, nullspannungssicher, einschaltwischend, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for controlling the running-on of fans.
Technical specifications
Connection | Federanschluss | |
Function | ausschaltverzögert | |
Contact type | 2 Wechsler | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 0,05 bis 600 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |