3RP2555-1AW30 | Siemens

Flasher relay, 0.05 s to 100 h, blinking, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2555-1AW30

Order No.: 27H8742
EAN: 4011209943810
MPN:
3RP2555-1AW30
3RP25551AW30
3RP2555-1AW30 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
157.2466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
157.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.2466 €
Time relay, electronic flasher relay asymmetrical 1 change-over contact 2x7 time ranges, 0.05 s-100 h 12-240 V AC/DC at 50/60 Hz AC with LED, screw terminal timing relay SIRIUS 3RP25, Clock generator, flashing, asymmetrical, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for regular changing of control signal.
Technical specifications
Time display 0,05 s bis 100 h
Function blinkend
Contact type 1 Wechsler
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)