3RP2555-2AW30 | Siemens
Flasher relay, 0.05 s to 100 h, blinking, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2555-2AW30
Order No.: 27H8743
EAN: 4011209943827
MPN:
3RP2555-2AW30
3RP25552AW30
Unit Price (€ / pc.)
168.2422 € *
Standard delivery time from the manufacturer is: 1 Week
Time relay, electronic flasher relay asymmetrical 1 change-over contact 2x7 time ranges, 0.05 s-100 h 12-240 V AC/DC at 50/60 Hz AC with LED, spring-loaded terminal (push-in) timing relay SIRIUS 3RP25, Clock generator, flashing, asymmetrical, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for regular changing of control signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | blinking | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |