3RP2560-1SW30 | Siemens
Time relay, 1 to 20 s, star-triangle function, 3 Form A (N/O), 12-240 V AC/DC, 3 A/250 VAC, 3RP2560-1SW30
Order No.: 27H8744
EAN: 4011209943834
MPN:
3RP2560-1SW30
3RP25601SW30
Unit Price (€ / pc.)
151.4394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic with star-delta (wye-delta) function 1-20 s, Overshoot time 30-600 s 3 NO contacts with common potential 12-240 V AC/DC at 50/60 Hz AC screw terminal 0.85 ...1.1 US timing relay SIRIUS 3RP25, Star-delta (wye-delta) function with overtravel function (idling), for the targeted startup of motors in star-delta (wye-delta) circuits.
Technical specifications
Connection | Schraubanschluss | |
Function | Stern-Dreieck Funktion | |
Contact type | 3 Schließer | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 1 bis 20 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |