3RP2576-2NW30 | Siemens
Time relay, 3 to 60 s, star-triangle function, 2 Form A (N/O), 12-240 V AC/DC, 3 A/250 VAC, 3RP2576-2NW30
Order No.: 27H8753
EAN: 4011209943872
MPN:
3RP2576-2NW30
3RP25762NW30
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic with star-delta (wye-delta) function 1 NO delayed 1 NO instantaneous 1 time range, 3...60 s 12-240 V AC/DC at 50/60 Hz AC with LED, Spring-type terminal (push-in) timing relay SIRIUS 3RP25, Star-delta (wye-delta) function, for the targeted startup of motors in star-delta (wye-delta) circuits.
Technical specifications
Connection | Federanschluss | |
Function | Stern-Dreieck Funktion | |
Contact type | 2 Schließer | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 3 bis 60 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |