3RT1926-2EC11 | Siemens

Auxiliary switch, 0.05 to 1 s, delayed switch-on, 1 Form A (N/O) + 1 Form B (N/C), 100-127 VAC, 3 A/250 VAC, 3RT1926-2EC11

Order No.: 80P7156
EAN: 4011209308343
MPN:
3RT1926-2EC11
3RT19262EC11
Siemens
3RT1926-2EC11 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
87.2151 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
87.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.2151 €
Solid-state time-delayed front-side auxiliary switch Time range 0.05...1 s, 100 ... 127 V AC, 1 NO contact, 1 NC contact ON delay, for 3RT1 auxiliary switch SIRIUS 3RT19, slow-operating, for switching operations involving time delays, for mounting on 3RT1 contactors.
Technical specifications
Anschluss Schraubanschluss
Funktion einschaltverzögert
Kontaktart 1 Schließer + 1 Öffner
Schaltleistung 3 A/250 VAC
Spannung 100-127 VAC
Zeitanzeige 0,05 bis 1 s
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)