3RT1926-2FJ11 | Siemens
Auxiliary switch, 0.05 to 1 s, delayed switch-off, 1 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 3 A/250 VAC, 3RT1926-2FJ11
Order No.: 80P7165
EAN: 4011209308435
MPN:
3RT1926-2FJ11
3RT19262FJ11
Unit Price (€ / pc.)
90.202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state time-delayed front-side auxiliary switch Time range 0.05...1 s, 24 V AC/DC, 1 NO contact, 1 NC contact OFF delay, without control signal for 3RT1 auxiliary switch SIRIUS 3RT19, With OFF-delay, for switching operations involving time delays, for mounting on 3RT1 contactors.
Technical specifications
Anschluss | Schraubanschluss | |
Funktion | ausschaltverzögert | |
Kontaktart | 1 Schließer + 1 Öffner | |
Schaltleistung | 3 A/250 VAC | |
Spannung | 24 V AC/DC | |
Zeitanzeige | 0,05 bis 1 s |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |