3RT1926-2FK31 | Siemens
Auxiliary switch, 5 to 100 s, delayed switch-off, 1 Form A (N/O) + 1 Form B (N/C), 100-127 VAC, 3 A/250 VAC, 3RT1926-2FK31
Order No.: 80P7170
EAN: 4011209308480
MPN:
3RT1926-2FK31
3RT19262FK31
Unit Price (€ / pc.)
97.6514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state time-delayed front-side auxiliary switch Time range 5...100 s, 100 ... 127 V AC / DC, 1 NO contact, 1 NC contact OFF delay, without control signal for 3RT1 auxiliary switch SIRIUS 3RT19, With OFF-delay, for switching operations involving time delays, for mounting on 3RT1 contactors.
Technical specifications
Connection | screw connection | |
Function | delayed switch-off | |
Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 100-127 VAC | |
Time display | 5 to 100 s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |