3RT1926-2FL21 | Siemens
Auxiliary switch, 0.5 to 10 s, delayed switch-off, 1 Form A (N/O) + 1 Form B (N/C), 200-240 V AC, 3 A/250 VAC, 3RT1926-2FL21
Order No.: 80P7172
EAN: 4011209308503
MPN:
3RT1926-2FL21
3RT19262FL21
Unit Price (€ / pc.)
90.202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state time-delayed front-side auxiliary switch Time range 0.5...10 s, 200 ... 240 V AC / DC, 1 NO contact, 1 NC contact OFF delay, without control signal for 3RT1 auxiliary switch SIRIUS 3RT19, With OFF-delay, for switching operations involving time delays, for mounting on 3RT1 contactors.
Technical specifications
Anschluss | Schraubanschluss | |
Funktion | ausschaltverzögert | |
Kontaktart | 1 Schließer + 1 Öffner | |
Schaltleistung | 3 A/250 VAC | |
Spannung | 200-240 V AC | |
Zeitanzeige | 0,5 bis 10 s |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |