3RT1926-2GD51 | Siemens

Auxiliary switch, 1.5 to 30 s, star-triangle function, 2 Form A (N/O), 200-240 V AC, 3 A/250 VAC, 3RT1926-2GD51

Order No.: 80P7175
EAN: 4011209308428
MPN:
3RT1926-2GD51
3RT19262GD51
Siemens
3RT1926-2GD51 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
89.3809 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.3809 €
Solid-state time-delayed auxiliary switch, can be snapped on at the front, time range 1.5...30s, 200 ... 240 V AC, 2 NO, star-delta (wye-delta) function, sizes S6...S12 auxiliary switch SIRIUS 3RT19, Star-delta (wye-delta) function, for the specific startup of motors in star-delta (wye-delta) circuits.
Technical specifications
Anschluss Schraubanschluss
Funktion Stern-Dreieck Funktion
Kontaktart 2 Schließer
Schaltleistung 3 A/250 VAC
Spannung 200-240 V AC
Zeitanzeige 1,5 bis 30 s
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)