5TT3181 | Siemens
Delay timer, 1 Form C (NO/NC), 230 VAC, 10 A, 5TT3181
Order No.: 80P8840
EAN: 4001869066554
MPN:
5TT3181
5TT3181
Unit Price (€ / pc.)
93.7125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Time-delay switch T55 230 V AC 10 A 1W With transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Breaking capacity | 10 A | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |