7PV1508-1BW30 | Siemens

Multifunction relay, 0.05 s to 100 h, delayed switch-on, 2 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 7PV1508-1BW30

Order No.: 27H9161
EAN: 4011209892347
MPN:
7PV1508-1BW30
7PV15081BW30
7PV1508-1BW30 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
83.2643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.2643 €
Timing relay, electronic Multifunction 2 change-over contacts, 7 functions 7 time ranges 0.05 s ... 100 h 12-240 V AC/DC with LED, Screw terminal timing relay SIRIUS 7PV15, Multifunctional, for all switching operations involving time delays in control, starting, protection and regulation circuits. Can be used in the control cabinet or distribution board.
Technical specifications
Time display 0,05 s bis 100 h
Function einschaltverzögert
Contact type 2 Wechsler
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)