7PV1512-1AP30 | Siemens

Auxiliary switch, 0.5 to 10 s, delayed switch-on, 1 Form C (NO/NC), 24-230 VAC/24 VDC, 3 A/250 VAC, 7PV1512-1AP30

Order No.: 27H9163
EAN: 4011209777330
MPN:
7PV1512-1AP30
7PV15121AP30
7PV1512-1AP30 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
39.8174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8174 €
Timing relay, electronic ON delay 1 change-over contact, 1 time range 0.5...10 s 24/230 V AC and 24 V DC with LED, Screw terminal timing relay SIRIUS 7PV15, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup. Can be used in the control cabinet or distribution board.
Technical specifications
Time display 0,5 bis 10 s
Function einschaltverzögert
Contact type 1 Wechsler
Voltage 24-230 VAC/24 VDC
Breaking capacity 3 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)