7PV1513-1AP30 | Siemens

Auxiliary switch, 5 to 100 s, delayed switch-on, 1 Form C (NO/NC), 200-240 VAC/24 VDC, 3 A/250 VAC, 7PV1513-1AP30

Order No.: 27H9165
EAN: 4011209777354
MPN:
7PV1513-1AP30
7PV15131AP30
7PV1513-1AP30 Siemens Time Relays
Image may differ
Unit Price (€ / pc.)
39.1153 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
39.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.1153 €
Timing relay, electronic ON delay 1 change-over contact, 1 time range 5...100 s 24 V/230 V AC and 24 V DC with LED, Screw terminal timing relay SIRIUS 7PV15, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup. Can be used in the control cabinet or distribution board.
Technical specifications
Time display 5 bis 100 s
Function einschaltverzögert
Contact type 1 Wechsler
Voltage 200-240 VAC/24 VDC
Breaking capacity 3 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)