7PV1518-1AW30 | Siemens
Auxiliary switch, 0.05 s to 100 h, delayed switch-on, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 7PV1518-1AW30
Order No.: 27H9167
EAN: 4011209777279
MPN:
7PV1518-1AW30
7PV15181AW30
Unit Price (€ / pc.)
51.3604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic ON delay 1 change-over contact, 7 time ranges 0.05 s...100 h 12-240 V AC/DC wide voltage range Screw terminal timing relay SIRIUS 7PV15, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup. Can be used in the control cabinet or distribution board.
Technical specifications
Connection | Schraubanschluss | |
Function | einschaltverzögert | |
Contact type | 1 Wechsler | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 12-240 V AC/DC | |
Time display | 0,05 s bis 100 h |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |