7PV1538-1AW30 | Siemens
Auxiliary switch, 0.05 s to 100 h, delayed switch-off, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 7PV1538-1AW30
Order No.: 27H9168
EAN: 4011209777286
MPN:
7PV1538-1AW30
7PV15381AW30
Unit Price (€ / pc.)
68.544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, electronic OFF delay with control signal, 1 change-over contact 7 time ranges, 0.05 s...100 h 12-240 V AC/DC with LED, Screw terminal timing relay SIRIUS 7PV15, OFF delay with control signal, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for controlling the running-on of fans. Can be used in the control cabinet or distribution board.
Technical specifications
Time display | 0,05 s bis 100 h | |
Function | ausschaltverzögert | |
Contact type | 1 Wechsler | |
Voltage | 12-240 V AC/DC | |
Breaking capacity | 3 A/250 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |