5TT1011 | Siemens

DELTA i-system time switch with 15 min runtime, 2-pole, titanium white

Order No.: 81P7556
EAN: 4001869049854
MPN:
5TT1011
5TT1011
Series: DELTA i-system
5TT1011 Siemens Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
101.5546 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.5546 €

DELTA i-system Time switch runtime 15min 250 V 16 A 2-pole can be switched off for screw mounting titanium white, 55x 55 mm.

Technical specifications
Number of channels 2
Version Schaltuhr
Display No
Function 15 Minuten
Assembly Unterputzmontage
Rated voltage 250 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes