5TT1012 | Siemens

DELTA i-system time switch with 15 min runtime, 2-pole, electric white

Order No.: 81P7555
EAN: 4001869049861
MPN:
5TT1012
5TT1012
Series: DELTA i-system
5TT1012 Siemens Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
97.1873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.1873 €

DELTA i-system electrical white Time switch, 16A 250V, 2-pole with cover plate 55x 55 mm can be switched off, runtime up to 15 min.

Technical specifications
Number of channels 2
Version Schaltuhr
Display No
Function 15 Minuten
Assembly Unterputzmontage
Rated voltage 250 V
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes