6AV6881-0AW11-3AA0 | Siemens
Carrying bag, (W x H x D) 400 x 300 x 100 mm, 280 g, 6AV6881-0AW11-3AA0
Unit Price (€ / pc.)
147.9289 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV68810AW113AA0, Siemens
Transport bag for basic tablet with shoulder strap, can be positioned freely, Multifunctional modular design expandable.
Technical specifications
Version | Tragetasche | |
Width | 400 mm | |
ESD protection | No | |
Weight | 280 g | |
Height | 300 mm | |
Material | PA | |
Depth | 100 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |